Artesyn Embedded PowerDA-EUPower Supply Accessories

European Plug For External Plug-In Adapters

This power adapter DA-EU power connector from Artesyn Embedded Power comes in a variety of types to support AC or DC power entry modules. This PL/RCP connector has 2 / 2 PL/RCP contacts. It has a straight body orientation. This connector has 1/1 ports. It has a maximum voltage rating of 240 VAC. This device has a maximum current rating of 0.15 A. This power connector has an operating temperature range of 0 °C to 40 °C.

360 parts: Ships today

    Total$3.00Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      23 weeks
      • In Stock: 360 parts
      • Price: $3.00