Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Hex | |
Bi-Directional | |
6 | |
5 | |
6 | |
24.6 | |
45 | |
200 | |
1 | |
800 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 3.43(Max) |
Package Width | 6.85(Max) |
Package Length | 19.55(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this DA05CP-LF TVS diode from ProTek Devices. This device's maximum clamping voltage is 24.6 V and minimum breakdown voltage is 6 V. Its maximum leakage current is 200 μA. Its test current is 1 mA. Its peak pulse power dissipation is 800 W. This TVS diode has an operating temperature range of -55 °C to 150 °C.