Artesyn Embedded PowerDA10-050UKExternal Plug-In Adapters
Plug-In Adapter Single-OUT 5V 2A 10W
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
WallMount | |
AC/DC | |
1 | |
Fixed | |
5 | |
2 | |
10 | |
3000Vrms | |
0.3 | |
47 to 63 | |
10@115VAC | |
79 | |
UK | |
Black | |
USB Female | |
No | |
Over Current|Over Temperature|Over Voltage|Short Circuit | |
-10 | |
40 | |
Mounting | Plug in |
Package Height | 76.7 |
Package Width | 41.5 |
Package Length | 49 |