ProTek Devices DA12CN-LF ESD Suppressors
ESD Suppressor TVS Bi-Dir 12V 16-Pin PDIP
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.43(Max) |
Package Width | 6.85(Max) |
Package Length | 19.55(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
