Not Compliant | |
5A991 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Single Chip | |
100BASE-TX|10BASE-T | |
10|100 | |
IEEE 802.3|IEEE 802.3u|IEEE 802.3x | |
Full Duplex|Half Duplex | |
PCI | |
MII | |
3 | |
3.3 | |
3.45 | |
0 | |
85 | |
External|Internal | |
Yes | |
Yes | |
Mounting | Surface Mount |
Package Height | 2.29 mm |
Package Width | 7.5 mm |
Package Length | 15.85 mm |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | SSOP |
48 | |
Lead Shape | Gull-wing |