Analog DevicesDAC08AQDigital to Analog Converters - DACs
DAC 1-CH R-2R 8-bit 16-Pin CDIP Tube
Not Compliant | |
3A001a.2.c. | |
NRND | |
8542.39.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) mm |
Package Width | 7.87(Max) mm |
Package Length | 21.34(Max) mm |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP |
16 | |
Lead Shape | Through Hole |
Analog Devices brings you their latest DAC08AQ DAC converter, the perfect tool for converting high-quality digital data into a perceptible analog signal. It has a current output. This device is based on Current Steering architecture. This device's digital interface is parallel. This DAC has a resolution of 8bit. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This DAC has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |