Analog DevicesDAC08CSZ-REELDigital to Analog Converters - DACs
DAC 1-CH R-2R 8-bit 16-Pin SOIC N T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 10(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 | |
Lead Shape | Gull-wing |
With this DAC08CSZ-REEL DAC converter from Analog Devices converting analog signals into digital is easy. This device is based on Current Steering architecture. This device's digital interface is parallel. It has a current output. This DAC has a resolution of 8bit. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses dual power supplies.
EDA / CAD Models |