EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.40 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Resistor-String |
Resolution | 10bit |
Conversion Rate | 2.5Msps |
Number of DAC Channels | 4 |
Number of Outputs per Chip | 4 |
Maximum Settling Time (us) | 6 |
Digital Interface Type | Serial (3-Wire, SPI, QSPI, Microwire) |
Output Type | Voltage |
Output Polarity | Unipolar |
Voltage Reference | External |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3.3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 3.6 |
Integral Nonlinearity Error | ±2LSB |
Full Scale Error | -0.75%FSR |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Extended Industrial |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | VSSOP |
Pin Count | 10 |
Lead Shape | Gull-wing |