EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.40 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4.1(Max) |
Package Length | 4.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Pin Count | 16 |
Lead Shape | No Lead |
Texas Instruments brings you their latest DAC161S997RGHR DAC converter, the perfect tool for converting high-quality digital data into a perceptible analog signal. This device's digital interface is serial (4-wire, spi, qspi, microwire). It has a current output. This device is based on Delta-Sigma architecture. This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses analog and digital power.