EU RoHS | Compliant |
ECCN (US) | 3A001a.5.b.2.b. |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Segment |
Resolution | 14bit |
Conversion Rate | 9Gsps |
Number of DAC Channels | 2 |
Number of Outputs per Chip | 2 |
Maximum Settling Time (us) | 0.001(Typ) |
Digital Interface Type | JESD204B |
Output Type | Voltage |
Voltage Reference | External|Internal |
Minimum Dual Supply Voltage (V) | ±1.71/0.95 |
Typical Dual Supply Voltage (V) | ±1.8/1 |
Maximum Dual Supply Voltage (V) | ±1.89/1.05 |
Power Supply Type | Dual |
Maximum Power Dissipation (mW) | 3360 |
Integral Nonlinearity Error | ±1LSB(Typ) |
Full Scale Error | ±2%FSR(Typ) |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.51(Max) |
Package Width | 10.15(Max) |
Package Length | 10.15(Max) |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
Pin Count | 144 |
Lead Shape | Ball |