Texas InstrumentsDAC5662MPFBEPDigital to Analog Converters - DACs
DAC 2-CH Segment 12-bit 48-Pin TQFP Tray
Compliant | |
3A001a.2.c. | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7.2(Max) |
Package Length | 7.2(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP |
48 | |
Lead Shape | Gull-wing |
Want to be able to convert digital audio signals into analog ones? This DAC5662MPFBEP from Texas Instruments is perfect and can handle high quality signals with ease. This device's digital interface is parallel. This device is based on Segment architecture. It has a current output. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses analog and digital power.
EDA / CAD Models |