Texas InstrumentsDAC7715UDigital to Analog Converters - DACs
DAC 4-CH R-2R 12-bit 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Want to be able to convert digital audio signals into analog ones? This DAC7715U from Texas Instruments is perfect and can handle high quality signals with ease. This device is based on R-2R architecture. This device's digital interface is serial. It has a voltage output. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±15 V, with a minimum of ±14.25 V and maximum of ±15.75 V. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |