Texas InstrumentsDAC8820EVMData Conversion Development Boards and Kits

DAC8820 DAC Evaluation Board

This evaluation board DAC8820EVM data conversion development kit from Texas Instruments is perfect for breaking down the process of converting between real world physical signals and digital data that a computer can read.
  • Dev Kit Description

    The DAC8820EVM is a full-featured evaluation board featuring either the DAC8806 or the DAC8820 devices. These devices are 14-bit and 16-bit, multiplying DACs with a microprocessor and TMS320 DSP-compatible parallel interface. The data bits are double-buffered so that the output can be updated asynchronously using the LDAC pin. Developed for a wide range of supply voltages, these DACs can be operated from 2.7 V to 5.5 V. The EVM ships with either the DAC8806 (DAC8806EVM) or the DAC8820 (DAC8820EVM) device installed. The chip select function, set to the installed device, is decoded allowing the EVM user to use up to three EVMs together.

  • Dev Kit Features

    • Full-featured evaluation board featuring either the DAC8806 or DAC8820, parallel digital-to-analog converters (DAC)
    • Onboard reference selection options for ±10 V or external source
    • High-speed parallel interface
    • Compatible with the 5-6K and HPA-MCU Interface Boards. For use with a variety of TI DSP Starter Kits (DSKs) and Micro controllers, such as the TMS470
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 weeks
    • Price: $55.47
    1. 1+$55.47