EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.70 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.5 |
Package Width | 0.8 |
Package Length | 1.2 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-723 |
Pin Count | 3 |
Lead Shape | Flat |
Switch from an AC voltage to a DC voltage using a switching diode DAN222M3T5G rectifier from ON Semiconductor. Its maximum power dissipation is 260 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.1 A. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a dual common cathode configuration.