Semicoa SemiconductorsDATA-JANSR2N3637UBGP BJT
Trans GP BJT PNP 175V 1A 500mW 4-Pin Case UB
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Si | |
Single | |
1 | |
175 | |
175 | |
5 | |
0.8@1mA@10mA|0.9@5mA@50mA | |
-65 to 200 | |
0.3@1mA@10mA|0.6@5m@50mA | |
1 | |
100@10mA@10V|100@50mA@10V|55@0.1mA@10V|60@150mA@10V|90@1mA@10V | |
500 | |
-65 | |
200 | |
Military | |
Mounting | Surface Mount |
Package Height | 1.42(Max) |
Package Width | 2.74(Max) |
Package Length | 3.25(Max) |
PCB changed | 4 |
Supplier Package | Case UB |
4 |