RectronDB101S-TBridge Rectifiers
Rectifier Bridge Diode Single 50V 1A 4-Pin Case DB-S T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
50 | |
1@Ta=40C | |
35 | |
30 | |
1 | |
1 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.4(Max) |
Package Width | 6.5(Max) |
Package Length | 8.8(Max) |
PCB changed | 4 |
Supplier Package | Case DB-S |
4 |