Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.4(Max) mm |
Package Width | 6.5(Max) mm |
Package Length | 8.8(Max) mm |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | DB-1 |
4 |
EDA / CAD Models |