Micro Commercial ComponentsDB105-BPBridge Rectifiers
Diode Rectifier Bridge Single 600V 1A 4-Pin DB-1 Box
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
600 | |
1@Ta=40C | |
420 | |
30 | |
1.1 | |
10 | |
-55 | |
150 | |
Bulk|Tube | |
Mounting | Through Hole |
Package Height | 3.3(Max) |
Package Width | 6.5(Max) |
Package Length | 8.51(Max) |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | DB-1 |
4 |
If you want to convert an alternating current input into a direct current, then this DB105-BP full bridge rectifier from Micro Commercial Components is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.