Diotec Semiconductor AGDB25-06Bridge Rectifiers
Diode Rectifier Bridge Single 600V 35A 5-Pin Case DB Box
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Three Phase | |
Single | |
600 | |
35 | |
420 | |
385 | |
1.05@12.5A | |
10 | |
1500(Typ) | |
-50 | |
150 | |
Box | |
Commercial | |
Mounting | Screw |
Package Height | 10 |
Package Width | 28.5 |
Package Length | 28.5 |
PCB changed | 5 |
Supplier Package | Case DB |
5 |