Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Diameter | 2(Max) |
Mounting | Through Hole |
Package Length | 4.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-35 |
2 | |
Lead Shape | Through Hole |
Keep your diac DB3TG thyristor manufactured from STMicroelectronics on by applying a forward-biased voltage to it. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |