Taiwan SemiconductorDBLS101G RDGBridge Rectifiers
Diode Rectifier Bridge Single 50V 1A 4-Pin DBLS T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
50 | |
1 | |
35 | |
40 | |
1.1 | |
2 | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.6(Max) |
Package Width | 6.5(Max) |
Package Length | 8.51(Max) |
PCB changed | 4 |
Standard Package Name | DBLS |
Supplier Package | DBLS |
4 |