knitter-switchDBS1002Switch DIP
Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Add push button-type user control to your printed circuit board using the DBS1002 dual in-line package switch from Knitter-Switch. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 6VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The DBS1002 DIP switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product is 6.02 mm long, 3.6 mm tall and 9.84 mm deep. This product's terminal pitch is 2.54 mm.