Digi InternationalDC-ME-9210-LXEmbedded System Development Boards and Kits

NS9210 Application Processor and SOC Starter Kit 75MHz CPU 16MB RAM 8MB NOR Flash Linux

  • Dev Kit Description

    Digi Connect ME 9210 Digi JumpStart Kit for Digi Embedded Linux, w/Eclipse-based Digi ESP IDE, LiveDVD, and installation and setup support package.

    The Digi Connect ME 9210 is an ultra-compact embedded system-on-module (SoM) with 10/100 Ethernet support based on Digi's new and powerful 32-bit NS9210 processor (ARM9). The module allows customers to implement the next generation of leading network-enabled products and maintains full form factor and pin-compatibility with the existing Digi Connect ME family. Digi's own NET+ARM processor technology also delivers the true long-term availability that is a key requirement for embedded applications.

  • Dev Kit Features

    The Digi Connect ME 9210:

    • Wired 10/100Base-T network interface
    • RJ-45 form factor
    • Embedded Linux support
    • Industrial operating temperature system-on-module (SoM)
    • Secure, anywhere management using Device Cloud
  • Kit Includes

    • Quick start guide
    • Digi Connect ME module w/JTAG
            - 75 MHz NS9210, 4 MB Flash, 8 MB SDRAM
    • Digi JumpStart Kit development board
            - RS-232 serial port, GPIO screw terminal, test points, application connectors, prototyping area, RS-232 console port (JTAG), 9-30VDC power supply
    • Digi Embedded Linux DVD
            - Digi Embedded Linux, Digi ESP IDE, source code, boot loader source code, sample code
    • Documentation and development board schematics
    • Power supply and accessories
            - External wall power supply with adapters, Ethernet cable, serial cable
  • Dev Kit Additional Information

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    36 weeks
    • Price: $286.06
    1. 1+$286.06