Anaren, IncDC1417J5005AHFRF Couplers
RF Couplers Coupling 5.1dB 1.4GHz to 1.7GHz 6-Pin Case 0805(2012Metric) T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Directional | |
IC | |
1.4 to 1.7 | |
0.3 | |
0.55 | |
5.1 | |
20 | |
0.002 | |
50 | |
-55 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1.29 mm |
Package Length | 2.04 mm |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | Case 0805(2012Metric) |
6 | |
Lead Shape | No Lead |