Analog Devices DC1528A
LTC5582 RF Detector Demonstration Circuit

LTC5582 RF Detector Demonstration Circuit
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Type | Demonstration Circuit |
Supported Device | LTC5582 |
Supported Device Technology | RF Detector |
Typical Operating Frequency (MHz) | 10000(Max) |
Typical Operating Supply Voltage (V) | 3.5(Max) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
LTC5582 RF Detector Demonstration Circuit
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Type | Demonstration Circuit |
Supported Device | LTC5582 |
Supported Device Technology | RF Detector |
Typical Operating Frequency (MHz) | 10000(Max) |
Typical Operating Supply Voltage (V) | 3.5(Max) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers