Anaren, IncDC1722J5020AHFRF Couplers
RF Couplers Bi-directional Coupling 20dB 1.7GHz to 2.2GHz 6-Pin CSMD T/R
Compliant | |
5A991g. | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Directional | |
IC | |
Bi-directional | |
1.7 to 2.2 | |
0.17 | |
0.26 | |
20 | |
14.9 | |
2 | |
50 | |
-55 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1.29 |
Package Length | 2.04 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | CSMD |
6 | |
Lead Shape | No Lead |