Analog DevicesDC2026CEmbedded System Development Boards and Kits
Linduino One Isolated USB Demo Board: An Arduino- and QuikEval-Compatible Code Development Platform
Linduino One Isolated USB Demo Board: An Arduino- and QuikEval-Compatible Code Development Platform
Linear Technology’s DC2026 (called the Linduino™ One) is compatible with the Arduino Uno microcontroller board. Arduino hardware consists of an Atmel microcontroller with a bootloader allowing quick in-circuit firmware updates. The software is a simple programming environment based on the AVRGCC compiler. This platform is popular because it is easy to use, both the hardware and software are open source, and it can be programmed in C.
Features:
-
A 14-pinQuikEval™ connector provides a direct connection to a growing list of hundreds of Linear Technology demo boards, including ADCs, DACs, Power System Management, RF Synthesizers, System Monitor and Control, and many others.
-
Selectable 5V, 3.3V, 2.5V, 1.8V logic levels and analog supply on QuikEval connector
-
An LTM®2884 provides galvanic isolation of USB data and power for both safety and noise rejection.
-
Auxiliary 7V to 20V power input on isolated side, with conversion to 5V provided by an LT®3973 allowing high power operation up to 750mA.
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Development Board | |
ATmega328 | |
Microcontroller | |
1 | |
1 | |
1 | |
No | |
No | |
Yes |