Analog Devices DC2069A Power Management Development Boards and Kits
LT8490 Battery Management 14.2V Output Demonstration Circuit

LT8490 Battery Management 14.2V Output Demonstration Circuit
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Type | Demonstration Circuit |
Supported Device Technology | Battery Management |
Number of Outputs | 1 |
Output Voltage Range (VDC) | 14.2(Typ) |
Output Current (mA) | 16600 |
Input Voltage Range | 17VDC to 54VDC |
Switching Frequency (kHz) | 200 |
Efficiency (%) | 95.6|96.3|97.3 |
Supported Device | LT8490 |
Product Weight (g) | N/A |
Product Length (mm) | N/A |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
LT8490 Battery Management 14.2V Output Demonstration Circuit
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Type | Demonstration Circuit |
Supported Device Technology | Battery Management |
Number of Outputs | 1 |
Output Voltage Range (VDC) | 14.2(Typ) |
Output Current (mA) | 16600 |
Input Voltage Range | 17VDC to 54VDC |
Switching Frequency (kHz) | 200 |
Efficiency (%) | 95.6|96.3|97.3 |
Supported Device | LT8490 |
Product Weight (g) | N/A |
Product Length (mm) | N/A |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers