ITT IncDC20963Backshells
Backshell 180° C Shell Size Chromate Over Cadmium Carbon Steel
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Eliminate environmental factors from affecting performance of your cables and wires with this DC20963 backshell from ITT. Its shell size is 37. This has a Connector D-Subminiature connector. This product is 69.04 mm long, 18.23 mm tall and 26.98 mm deep.