Anaren, IncDC2337J5010AHFRF Couplers
RF Couplers Coupling 10.8dB 2.3GHz to 3.7GHz 6-Pin Case 0805(2012Metric) T/R
Compliant | |
EAR99 | |
Active | |
8517.79.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Directional | |
IC | |
2.3 to 3.7 | |
0.4 | |
0.29 | |
10.8 | |
16 | |
2 | |
50 | |
-55 | |
140 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1.29 mm |
Package Length | 2.04 mm |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | Case 0805(2012Metric) |
6 | |
Lead Shape | No Lead |