Analog Devices DC2364A
LTC2873 Demo Board | Single Bus RS232/RS485 Multiprotocol Transceiver with Integrated Termination.
LTC2873 Demo Board | Single Bus RS232/RS485 Multiprotocol Transceiver with Integrated Termination
The DC2364A showcases the LTC2873 RS232/RS485 multiprotocol transceiver with integrated termination. The DC2364A operates as a stand-alone evaluation platform or can be used as a shield with a Linduino® or Arduino microcontroller board for quick and versatile evaluation of the LTC2873.
Block Diagram:
Features:
-
LEDs indicate signal states
-
100k pull-up or pull-down resistors on all logic I/O pins provide a defined logic state in the absence of a driving signal or jumper.
-
Switches can be used to give the board a unique address accessible by the Linduino, allowing the code to support multiple boards, uniquely addressed.
-
Up to 20Mbps RS485
-
High ESD: ±26kV HBM
Applications:
-
Software Selectable RS232/RS485/RS422 Interface
-
Industrial Sensors and Actuators
-
Alarm Systems
-
Traffic Control and Monitoring
-
Highway Signs and Jumbo Displays
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Compatible Boards:
-
DC2026C board: Linduino One Isolated USB Demo Board: An Arduino- and QuikEval-Compatible Code Development Platform
Related ADI parts:
-
LTC2873: Single-Bus RS485/RS232 Multiprotocol Transceiver with Switchable Termination
Reference Documentation:
