Analog DevicesDC2390A-AData Conversion Development Boards and Kits
LTC2500-32 Demo Board | 32-Bit Over-Sampling ADC Multi-Application Demoboard (Requires ArrowSoCKIT)
LTC2500-32 Demo Board | 32-Bit Over-Sampling ADC Multi-Application Demoboard (Requires ArrowSoCKIT)
DC2390A-A is an HSMC-compatible evaluation board for prototyping and evaluating some of the key applications for the LTC2500 family of high resolution, oversampling ADCs. Assembly type A includes two LTC2500-32, 32-bit oversampling ADCs with configurable digital filters, two LTC1668 16-bit, 50Msps DACs, analog signal conditioning, and clock generation. (Other dash options are reserved for future use). All power for basic experiments is taken from the host FPGA board. The digital interface is an HSMC (high speed mezzanine connector), which is compatible with the Altera Cyclone 5 SoCkit and other Altera FPGA evaluation boards that support 3.3V CMOS I/O.
Features:
-
Two 32-bit oversampling ADCs with configurable digital filters
-
Two 50Msps DACs
-
Analog signal conditioning
-
Clock generation.
Applications:
-
Seismology
-
Energy Exploration
-
Automatic Test Equipment
-
High Accuracy Instrumentation
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Compatible FPGA Boards
-
Cyclone® V SoC: Spark 102 SOM
Related ADI parts:
-
LTC2500-32: 32-Bit Over-Sampling ADC with Configurable Digital Filter
-
LTC1668: 16-Bit, 50Msps DAC