ITT IncDC24660Backshells
Backshell 180° C Shell Size Chromate Over Cadmium Low Carbon Steel
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Complete your total connector assembly with this DC24660 backshell from ITT. Its shell size is C. This has a Connector D-Subminiature connector. This product is 69.04 mm long and 39.7 mm.