Analog Devices DC2631A-B Power Management Development Boards and Kits
LTC7852 DC to DC Controller 0.985V to 1.015V Output Demonstration Circuit

LTC7852 DC to DC Controller 0.985V to 1.015V Output Demonstration Circuit
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Demonstration Circuit |
Supported Device Technology | DC to DC Controller |
Number of Outputs | 1 |
Output Voltage Range (VDC) | 0.985 to 1.015 |
Output Current (mA) | 200000 |
Input Voltage Range | 7VDC to 14VDC |
Switching Frequency (kHz) | 400 |
Efficiency (%) | 90 |
Supported Device | LTC7852 |
Product Weight (g) | N/A |
Product Length (mm) | N/A |
A datasheet is only available for this product at this time.
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
LTC7852 DC to DC Controller 0.985V to 1.015V Output Demonstration Circuit
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Demonstration Circuit |
Supported Device Technology | DC to DC Controller |
Number of Outputs | 1 |
Output Voltage Range (VDC) | 0.985 to 1.015 |
Output Current (mA) | 200000 |
Input Voltage Range | 7VDC to 14VDC |
Switching Frequency (kHz) | 400 |
Efficiency (%) | 90 |
Supported Device | LTC7852 |
Product Weight (g) | N/A |
Product Length (mm) | N/A |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers