Integrated Power DesignsDC4-70-4004DC to DC Power Supplies
DC/DC Power Supply Quad-OUT 5V/-5V/12V/-12V 6A/5A/2A/2A 50W 14-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.70.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Inverting|Non-Inverting|Step Down | |
Isolated | |
DC/DC | |
4 | |
Fixed | |
-12|-5|12|5 | |
36 | |
72 | |
4242VDC | |
0.5%|5%|8% | |
No | |
78(Typ) | |
0 | |
70 | |
272 | |
Mounting | Screw |
Package Height | 31(Max) |
Package Width | 63.5 |
Package Length | 114.3 |
PCB changed | 14 |
14 |