ITT IncDCMY-8W8S-A197
Conn D-Sub SKT 8Cavity POS Solder Pot ST Cable Mount 8 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
This combo d-subminiature DCMY-8W8S A197 DVI connector from ITT will make secure connections for all of your serial ports. This socket type connector's 8cavity contacts that are made out of copper alloy and plated with gold. This connector has a single port. It has a straight body orientation. DCMY-8W8S A197 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 8 terminals use the solder pot termination method.