SwitchcraftDCP-USBBB-USBAConnector USB
Conn USB 2.0 Type A-USB 2.0 Type B Adapter RCP/RCP 4/4 POS ST Panel Mount 1/1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
USB 2.0 Type A-USB 2.0 Type B Adapter | |
RCP/RCP | |
4/4 | |
1/1 | |
Straight | |
1.5 | |
1000 | |
30 | |
Steel/Copper Alloy | |
Nickel | |
0 | |
50 | |
36.5 | |
52.2 | |
Panel Mount |
Make a secure connection for your applications' sound with the usb 2.0 type a-usb 2.0 type b coupler DCP-USBBB-USBA audio and video connector from Switchcraft. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 1.5 A. DCP-USBBB-USBA is housed in thermoplastic. This part has an operating temperature range of 0 °C to 50 °C.