SwitchcraftDCP-USBNB-USBNConnector USB
Conn Mini USB 2.0 Type B RCP 5 POS 2.01mm Solder ST Panel Mount 6 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mini USB 2.0 Type B | |
RCP | |
6 | |
5 | |
1 | |
Solder | |
2.01 | |
Straight | |
1.5 | |
500 | |
Copper Alloy | |
Nickel | |
-20 | |
75 | |
25.49 | |
Panel Mount |
Make a secure connection for your applications' sound with the mini USB type b DCP-USBNB-USBN audio and video connector from Switchcraft. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold. Its pitch is 2.01 mm. It has a straight body orientation. This connector has a single port. It has a receptacle type gender. DCP-USBNB-USBN is housed in thermoplastic. This product is 25.49 mm long with a diameter of 20.57 mm. This part has an operating temperature range of -20 °C to 75 °C. Its 6 terminals use the solder termination method.