Texas InstrumentsDCR010503UDC to DC Converter and Switching Regulator Module

Module DC-DC 5VIN 1-OUT 3.3V 0.3A 1W 12-Pin SOP Tube

Adjust the voltage level of your devices with this step down DCR010503U DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.3(Min) A. With a fixed output that has a voltage of 3.3 V and maximum output power of 1(Typ) W, this is power management at its best. Operate at a constant current by utilizing the line regulation of 1mV/V(Typ). This part offers a switching frequency of 880 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

56 parts: Ships today

    Total$341.88Price for 28

    • (28)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2330+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 56 parts
      • Price: $12.21