Texas InstrumentsDCV010515PDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 15V 0.066A 0.97W 7-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 7.11(Max) |
Package Length | 19.69(Max) |
PCB changed | 7 |
Standard Package Name | DIP |
Supplier Package | PDIP |
7 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step up DCV010515P DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
EDA / CAD Models |