EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Inverting|Non-Inverting|Step Down|Step Up |
Isolation | Isolated |
Number of Outputs | 2 |
Minimum Input Voltage (V) | 9 |
Typical Input Voltage (V) | 12 |
Maximum Input Voltage (V) | 18 |
Output Voltage (V) | -15|15 |
Output Current (A) | -0.267|0.267 |
Output Power (W) | 8 |
Minimum Isolation Voltage | 1500VDC |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 50(Min) |
Switching Regulator | Yes |
Load Regulation | 0.5% |
Line Regulation | 0.5% |
Efficiency (%) | 80(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 71 |
Output Type | Fixed |
Product Weight (g) | 15 |
Mounting | Through Hole |
Package Height | 12.2 |
Package Width | 20.3 |
Package Length | 31.8 |
PCB changed | 8 |
Pin Count | 8 |