Diodes IncorporatedDCX114YU-7-FDigital BJT - Pre-Biased

Trans Digital BJT NPN/PNP 50V 0.1A 200mW 6-Pin SOT-363 T/R

Thanks to Diodes Zetex, easily integrate npn and PNP DCX114YU-7-F digital transistors into digital signal processing circuits. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 100@1mA@5 V|68@10mA@5V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a dual configuration.

Import TariffMay apply to this part

55,873 parts: Ships today

    Total$42.91Price for 2053

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      2053
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0209
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 4,873 parts
      • Price: $0.0209
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 51,000 parts
      • Price: $0.042