Diodes IncorporatedDCX124EU-7-FDigital BJT - Pre-Biased

Trans Digital BJT NPN/PNP 50V 0.1A 200mW 6-Pin SOT-363 T/R

Thanks to Diodes Zetex, easily integrate npn and PNP DCX124EU-7-F digital transistors into digital signal processing circuits. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 100@1mA@5 V|56@5mA@5V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a dual configuration. This transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

51,000 parts: Ships today

    Total$69.60Price for 3000

    • (3000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 51,000 parts
      • Price: $0.0232