Diodes IncorporatedDCX144EH-7Digital BJT - Pre-Biased
Trans Digital BJT NPN/PNP 50V 0.1A 150mW 6-Pin SOT-563 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
NPN|PNP | |
Dual | |
50 | |
0.1 | |
68@5mA@5V | |
250 | |
47 | |
1 | |
150 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 1.2 |
Package Length | 1.6 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-563 |
6 | |
Lead Shape | Flat |
Ensure the proper transistor is used within your digital processing unit by using Diodes Zetex's npn and PNP DCX144EH-7 digital transistor. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 68@5mA@5 V. Its maximum power dissipation is 150 mW. It has a maximum collector emitter voltage of 50 V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a dual configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.