Diodes IncorporatedDCX144EU-7-FDigital BJT - Pre-Biased

Trans Digital BJT NPN/PNP 50V 0.1A 200mW 6-Pin SOT-363 T/R

Compared to traditional BJ transistors, the npn and PNP DCX144EU-7-F digital transistor from Diodes Zetex is meant to be used with digital signal processing circuits. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 100@1mA@5 V|68@5mA@5V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a dual configuration. This transistor has an operating temperature range of -55 °C to 150 °C.

24,000 parts: Ships in 2 days

    Total$189.30Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2337+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 24,000 parts
      • Price: $0.0631