EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | 20000 |
Configuration | Dual Series |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -40 |
Peak Reverse Current (uA) | 150 |
Maximum Diode Capacitance (pF) | 171 |
Supplier Temperature Grade | 1.26@500A |
Maximum RMS Reverse Voltage (V) | 150 |
Mounting | Screw |
Package Height | 30 |
Package Width | 34 |
Package Length | 94 |
PCB changed | 3 |
Supplier Package | PB34-1 |
Pin Count | 3 |