ITT IncDD-50S-F179A-A197
Conn D-Sub SKT 50 POS 1.4mm Wire Wrap ST Thru-Hole 50 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Communicate with your serial connections using the DD-50S-F179A-A197 DVI connector from ITT. It has a straight body orientation. This socket type connector's 50 contacts that are made out of copper alloy and plated with gold. This 3-row connector has a single port. This device has a maximum current rating of 7.5 A. DD-50S-F179A-A197 is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C. Its 50 terminals use the wire wrap termination method.