Diodes IncorporatedDDA123JU-7-FDigital BJT - Pre-Biased
Trans Digital BJT PNP 50V 0.1mA 200mW 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.15 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
6 | |
Lead Shape | Gull-wing |
Thanks to Diodes Zetex's PNP DDA123JU-7-F digital transistor, you can easily benefit from the characteristics of traditional BJT s while working with digital systems. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@10mA@5 V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a dual configuration.