Diodes IncorporatedDDA143TU-7-FDigital BJT - Pre-Biased

Trans Digital BJT PNP 50V 0.1mA 200mW 6-Pin SOT-363 T/R

Are you designing a digital processing circuit and are looking to apply the characteristics of traditional BJT's within? Look no further than the PNP DDA143TU-7-F digital transistor from Diodes Zetex. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 100@1mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@0.25mA@2.5mA V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a dual configuration.

4,810 parts: Ships in 10 days

    Total$100.01Price for 2882

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1126+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      China
      • In Stock: 4,810 parts
      • Price: $0.0347