Diodes IncorporatedDDC113TU7FDigital BJT - Pre-Biased

Trans Digital BJT NPN 50V 0.1A 200mW 6-Pin SOT-363 T/R

The NPN DDC113TU-7-F digital transistor from Diodes Zetex is your alternative to traditional BJTs in that it can provide digital signal processing power. This product's maximum continuous DC collector current is 100 mA. It has a maximum collector emitter saturation voltage of 0.3@1mA@10mA V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a dual configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

2,800 parts: Ships in 10 days

    Total$85.68Price for 2800

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1910+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 2,800 parts
      • Price: $0.0306